PESD4V0Z1BSFYL
ESD Protection Device, 5.3 V, DSN0603, 2 Pins, 4 V
Manufacturer:Nexperia
Product Category:
Circuit Protection, ESD Protection Devices
Avnet Manufacturer Part #: PESD4V0Z1BSFYL
Secondary Manufacturer Part#: PESD4V0Z1BSFYL
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.28 pF | ||
| 5.3 V | ||
| DSN0603 | ||
| Bidirectional | ||
| 1 | ||
| 2 | ||
| 125 °C | ||
| -40 °C | ||
| TrEOS Series | ||
| 50 nA | ||
| 4 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85411000 |
| Schedule B: | 85411000 |