PDP SEO Portlet

PESD3V3L5UY,115

ESD Protection Device, TVS, 20 V, SOT-363, 6 Pins, 3.3 V, PESDxL5UV Series

Manufacturer:Nexperia
Product Category: 電路保護, ESD保護元件
Avnet Manufacturer Part #: PESD3V3L5UY,115
Secondary Manufacturer Part#: PESD3V3L5UY,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PESD3V3L5UY,115 is a low-capacitance unidirectional fivefold ESD protection diode array in small Surface-Mounted Device (SMD) plastic packages designed to protect up to five unidirectional signal lines from the damage caused by ESD and other transients. Typical applications include computers and peripherals, communication systems, audio and video equipment, portable electronics, cellular handsets and accessories, and Subscriber Identity Module (SIM) card protection.

  • ESD protection up to 20kV, IEC 61000-4-2; level 4 (ESD)
  • Reverse standoff voltage is 3.3V max at Tamb=25°C
  • Reverse leakage current is 75nA typ at VRWM=3.3V, Tamb=25°C
  • Breakdown voltage is 5.6V typ at IR=1mA, Tamb=25°C
  • Diode capacitance is 28pF typ at f=1MHz; VR =0V, Tamb=25°C
  • Clamping voltage is 10V max at IPP=1A, Tamb=25°C
  • Differential resistance is 200 ohm max at IR=1mA, Tamb=25°C
  • Ambient temperature range from -65°C to +150°C
  • SOT363 package

Technical Attributes

Find Similar Parts

Description Value
5.3 V
28 pF
12 V
SOT-363
Unidirectional
Surface Mount
5
6
5
150 °C
-65 °C
3.3 V
25 W
PESDxL5UY Series
300 nA
3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85411000
Schedule B: 85411000
In Stock :  6000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.09498
6000+
$0.09374
9000+
$0.09254
15000+
$0.09137
30000+
$0.08911
75000+
$0.08697
150000+
$0.08492