PDP SEO Portlet

PESD2ETH-AXR

ESD Protection Device, SOT-143B, 4 Pins, 5.5 V, PESD2

Official logo for Nexperia
Manufacturer:Nexperia
Avnet Manufacturer Part #: PESD2ETH-AXR
Secondary Manufacturer Part#: PESD2ETH-AXR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Ultra low capacitance double rail-to-rail ElectroStatic Discharge (ESD) protection diode in a small SOT143B Surface-Mounted Device (SMD) plastic package. The device is designed to protect two high-speed data lines or high-frequency signal lines from the damage caused by ESD and other transients. The device integrates two ultra low capacitance rail-to-rail diodes and one additional ESD protection diode to ensure signal line protection even if no supply voltage is available.

  • ESD protection of two high-speed data lines
  • Ultra low capacitance: Cd = 1.8 pF
  • IEC 61000-4-2 up to 12 kV
  • ISO 10605 (330 pF, 2 kO) up to 15 kV
  • Very low reverse current
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
6 V
16 pF
SOT-143B
Unidirectional
Surface Mount
2
4
2
150 °C
-55 °C
5.5 V
AEC-Q101
100 nA
5.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
0+
$0.00000