PESD1IVN24-AX
ESD Protection Device, 42 V, SOD-323, 2 Pins
- RoHS 10 Compliant
- Tariff Charges
The PESD1IVNx series provides monolithic in-vehicle network (IVN) protection. These new generation ESD protection devices designed to protect automotive In-vehicle network bus lines from the damage caused by Electrostatic Discharge (ESD) and other transients.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 25.5 V | ||
| 17 pF | ||
| 42 V | ||
| SOD-323 | ||
| Bidirectional | ||
| Surface Mount | ||
| 1 | ||
| 2 | ||
| 1 | ||
| 150 °C | ||
| -55 °C | ||
| 24 V | ||
| AEC-Q101 | ||
| 50 nA | ||
| 24 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85411000 |
| Schedule B: | 85411000 |