PBSS5360PASX
Bipolar (BJT) Single Transistor, PNP, 60 V, 3 A, 600 mW, SOT-1061, Surface Mount
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: PBSS5360PASX
Secondary Manufacturer Part#: PBSS5360PASX
- RoHS 10 Compliant
- Tariff Charges
PNP low Vcesat Breakthrough in a Small Signal (BISS) transistor, encapsulated in an ultra thin DFN2020D-3 (SOT1061D) leadless small Surface-Mounted Device (SMD) plastic package with medium power capability and visible and soldarable side pads. NPN complement: PBSS4360PAS
- Low collector-emitter saturation voltage Vcesat
- High collector current capability Ic and Icm
- High collector current gain (hFE) at high Ic
- High efficiency due to less heat generation
- High temperature applications up to 175 °C
- Reduced Printed-Circuit Board (PCB) area requirements
- Leadless small SMD plastic package with soldarable side pads
- Exposed heat sink for excellent thermal and electrical conductivity
- Suitable for Automatic Optical Inspection (AOI) of solder joint
- AEC-Q101 qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 60 | ||
| 150 | ||
| 3 | ||
| 175 °C | ||
| 2.5 | ||
| AEC-Q101 | ||
| SOT-1061D | ||
| Surface Mount | ||
| PNP | ||
| 120 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541290075 |
| Schedule B: | 8541290080 |