PBSS5250X,135
Trans GP BJT PNP 50V 2A 4-Pin(3+Tab) SOT-89 T/R
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: PBSS5250X,135
Secondary Manufacturer Part#: PBSS5250X,135
- RoHS 10 Compliant
- Tariff Charges
PNP low VCEsat transistor in a SOT89 plastic package. NPN complement: PBSS4250X.
- SOT89 (SC-62) package
- Low collector-emitter saturation voltage VCEsat
- High collector current capability: IC and ICM
- Higher efficiency leading to less heat generation
- Reduced printed-circuit board requirements.
- AEC-Q101 qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50 | ||
| 200 | ||
| 4 | ||
| 150 °C | ||
| 1 | ||
| AEC-Q101 | ||
| SOT-89 | ||
| Surface Mount | ||
| PNP | ||
| 100 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541290075 |
| Schedule B: | 8541290080 |