PDP SEO Portlet

PBSS5230T,215

Trans GP BJT PNP 30V 2A 3-Pin TO-236AB T/R

Official logo for Nexperia
Manufacturer:Nexperia
Avnet Manufacturer Part #: PBSS5230T,215
Secondary Manufacturer Part#: PBSS5230T,215
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PNP low VCEsat Breakthrough In Small Signal (BISS) transistor in a SOT23 small Surface-Mounted Device (SMD) plastic package. NPN complement: PBSS4230T.

  • Low collector-emiter saturation voltage VCEsat
  • High collector current capability: IC and ICM
  • Higher efficiency leading to less heat generation
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
30
300
3
150 °C
480
AEC-Q101
SOT-23
Surface Mount
PNP
200

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541290075
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:12000  Mult:3000  
USD $:
0+
$0.00000