PDP SEO Portlet

NXS0104PWJ

Transceiver, Translating, 4 Inputs, 5.9ns, 1.65V to 3.6V, TSSOP-14

Official logo for Nexperia
Manufacturer:Nexperia
Avnet Manufacturer Part #: NXS0104PWJ
Secondary Manufacturer Part#: NXS0104PWJ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NXS0104PWJ is a 4bit, dual supply translating transceiver with auto direction sensing, that enables bidirectional voltage level translation. It features two 4bit input-output ports (An and Bn), one output enable input (OE) and two supply pins (VCC(A) and VCC(B)). VCC(A) can be supplied at any voltage between 1.65V and 3.6V and VCC(B) can be supplied at any voltage between 2.3V and 5.5V, making the device suitable for translating between any of the voltage nodes (1.8V, 2.5V, 3.3V and 5V). Pins An and OE are referenced to VCC(A) and pins Bn are referenced to VCC(B). A LOW level at pin OE causes the outputs to assume a high-impedance OFF-state. This device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down. It is used in applications such as desktop PC, handset, smartphone, tablet.

  • IOFF circuitry provides partial power-down mode operation
  • Inputs accept voltages upto 5.5V, ESD protection
  • Latch-up performance exceeds 100mA per JESD 78B Class II
  • Maximum data rates: Push-pull: 24Mbps
  • Input leakage current is ±1µA max at (OE input;VCC(A) = 1.65V to 3.6V; VCC(B) = 2.3V to 5.5V)
  • Input capacitance is 2pF typ at (OE input; VCC(A) = 3.3V; VCC(B) = 3.3V)
  • Supply current is 2.4µA typ at (VCC(A) = 1.65V to 3.6V;VCC(B) = 2.3V to 5.5V, -40°C to +85°C)
  • HIGH to LOW propagation delay is 4.6ns max at (A to B, 2.5V ±0.2V)
  • Operating temperature range from -40°C to +125°C
  • TSSOP14 package

Technical Attributes

Find Similar Parts

Description Value
Gold or Silver over Nickel Palladium
XS
Voltage Level Translator
260 °C
-20 uA
1 mA
8.8@5V ns
45 uA
Surface Mount
MSL 1 - Unlimited
3.3 V
-40 to 125 °C
Open Drain
14TSSOP
14
5.1 x 4.5 x 0.95 mm
No
Extended Industrial
TSSOP
CMOS

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541290075
Schedule B: 8541290080
In Stock :  25000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $: