NMUX1308PW-Q100J
Analog Switch, Analog Multiplexer/Demultiplexer, 8 Channels, SP8T, 8:1, 1.5 V to 5.5 V, 16 Pins, TSSOP
- RoHS 10 Compliant
- Tariff Charges
NMUX1308PW-Q100J is a 8-channel analogue switch multiplexer and demultiplexer with injection-current control. It is a general purpose, CMOS, bi-directional, 8 channel analogue switch, with an operating voltage range of 1.5V to 5.5V. The NMUX1308-Q100 is dual source compatible with existing 4851 and 4051 devices. The NMUX1308-Q100 extends the digital logic thresholds to be compatible with 1.8 V systems without the need for voltage translation. The analogue signal pins are comprised of a common input/output (Z) and eight independent inputs/outputs (Y0 to Y7). All analogue signal pins are bi-directional and support a voltage range from GND to VCC. All analogue signal pins integrate injection current control circuitry. This control circuitry isolates overvoltage spikes on disconnected analogue signal pins from coupling to the connected analogue signal path, thereby preserving measurement accuracy. Application includes body control module, battery management system, automotive head unit.
- Automotive product qualification in accordance with AEC-Q100 (Grade 1)
- SP8T-Z functionality, rail-to-rail operation on analogue signal pins
- 1.8V digital logic thresholds
- Digital pins compatible with 1.8V logic thresholds across full VCC range
- Removes need for up-translation device for compatibility with low voltage GPIOs
- Enables wider latitude for power sequencing considerations
- Isolates backflow between supply rail and any biased digital/analogue input when VCC = 0V
- Prevents any biased digital/analogue input from backpowering VCC when VCC = 0V
- Maintains Hi-Z state of analogue switch when VCC = 0V, 5.5V overvoltage tolerant digital inputs
- 16 pin TSSOP package, operating temperature range from -40°C to +125°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| TSSOP | ||
| Analogue Switch Multiplexer/Demultiplexer | ||
| Surface Mount | ||
| I2C, SPI, UART | ||
| 8:1 | ||
| 8 | ||
| 16 | ||
| 146 O | ||
| 60 O | ||
| 125 °C | ||
| -40 °C | ||
| Single Supply | ||
| NMUX1308-Q100 Series | ||
| AEC-Q100 | ||
| 1.5V to 5.5V | ||
| SP8T |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390060 |