PDP SEO Portlet

NGW50T65H3DFPQ

IGBT, 80 A, 1.72 V, 340 W, 650 V, TO-247, 3 Pins

Official logo for Nexperia
Manufacturer:Nexperia
Product Category: Discretes, IGBT, IGBT Single
Avnet Manufacturer Part #: NGW50T65H3DFPQ
Secondary Manufacturer Part#: NGW50T65H3DFPQ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NGW50T65H3DFPQ is a 650V, 50A trench field-stop IGBT with full rated silicon diode in a 3 pin TO-247 package. It is a robust Insulated-Gate Bipolar Transistor (IGBT) featuring third-generation technology. It combines carrier stored trench-gate and field-stop (FS) structures. The NGW50T65H3DFP is rated to 175°C with optimized IGBT turn-off losses. This hard-switching 650V, 50A IGBT is optimized for high-voltage, high-frequency industrial power inverter applications and servo motor drive applications.

  • Low conduction and switching losses
  • Stable and tight parameters for easy parallel operation
  • Fully rated and fast reverse recovery diode
  • HV-H3TRB qualified

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85412900
Schedule B: 85412900
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:450  Mult:450  
USD $: