PDP SEO Portlet

NCA9306DPH

Translator, Voltage Level, 2 Inputs, 0 V to 5 V Supply, TSSOP-8, -40 °C to 125 °C

Official logo for Nexperia
Manufacturer:Nexperia
Avnet Manufacturer Part #: NCA9306DPH
Secondary Manufacturer Part#: NCA9306DPH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NCA9306DPH is a 2 channel bidirectional I²C and SMBus multi-voltage level translator with an enable (EN) pin input. It allows voltage translation between 0.95 V and 5V without the use of a direction pin. It supports upto 100MHz up translation and 100MHz down translation at = 30pF capacitive load. There is no need for a direction pin which minimizes the system effort. It supports 5V tolerant I/O pins to support mixed mode signal operation. The ability to set up different voltage translation levels on each channel makes the device very flexible and suitable for a lot of different applications. The low ON-state resistance RON of the switch allows connections to be made with minimal propagation delay. It is used in applications such as GPIO, MDIO, PMBus, SMBus, SDIO, UART, I²C, and other interfaces in telecom infrastructure, industrial, personal computing, router and industrial automation.

  • Open-drain I²C-bus I/O ports (SCLA, SDAA, SCLB and SDAB)
  • Provides bidirectional voltage translation with no direction pin
  • High-impedance SCLA, SDAA, SCLB and SDAB for EN = LOW
  • Hot insertion, low standby current, ESD protection
  • 5V tolerant I²C-bus I/O pins to support mixed mode signal operation
  • Low RON provides less signal distortion
  • Latch-up performance exceeds 100mA per JESD78 class II level A
  • ON resistance is 3 ohm typ at (VrefA = 3.3V, Tamb = -40°C to +125°C)
  • LOW to HIGH propagation delay is 0.13ns typ at (VrefA = 1.5V;CL = 15pF, Tamb = -40°C to +125°C)
  • Operating temperature range from -40°C to +125°C, TSSOP8 package

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
0+
$0.00000