MMBZ15VAL,215
ESD Suppressor TVS 30KV 3-Pin TO-236AB T/R
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Circuit Protection, ESD Protection Devices
Avnet Manufacturer Part #: MMBZ15VAL,215
Secondary Manufacturer Part#: MMBZ15VAL,215
- RoHS 10 Compliant
- Tariff Charges
The MMBZ15VAL is a low capacitance unidirectional double ESD Protection Diode in a common anode configuration. The device is designed for ESD and transient overvoltage protection of up to two signal lines.
- Unidirectional ESD protection of two lines
- ESD protection up to 30kV (contact discharge)
- Bidirectional ESD protection of one line
- IEC 61000-4-2, level 4 (ESD)
- =280pF Low diode capacitance Cd
- 40W Rated peak pulse power PPPM
- 5nA Ultra low leakage current IRM
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 105 pF | ||
| 21 V | ||
| TO-236AB | ||
| Bi-Directional|Uni-Directional | ||
| Surface Mount | ||
| 3 | ||
| 2 | ||
| 150 °C | ||
| -55 °C | ||
| 12 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100050 |