BZX84J-C2V7,115
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 Pins | ||
| SC-90 | ||
| Surface Mount | ||
| null | ||
| null | ||
| null | ||
| 2.7 V | ||
| 150 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85411000 |
| Schedule B: | 85411000 |
Session Timeout
Your session is about to expire. Do you want to extend the session?
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 Pins | ||
| SC-90 | ||
| Surface Mount | ||
| null | ||
| null | ||
| null | ||
| 2.7 V | ||
| 150 °C |
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85411000 |
| Schedule B: | 85411000 |