PDP SEO Portlet

BZB84-B20,215

Diode Zener Dual Common Anode 20V 2% 300mW 3-Pin SOT-23 T/R

Official logo for Nexperia
Manufacturer:Nexperia
Product Category: 分立器件, 齊納陣列
Avnet Manufacturer Part #: BZB84-B20,215
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Non-repetitive peak reverse power dissipation: = 40 W
  • Small plastic package suitable for surface-mounted design
  • Total power dissipation: = 300 mW
  • Dual common anode configuration
  • Tolerance B = ±2 %
  • AEC-Q101 qualified
  • Working voltage nominal 20V (E24 range)

Technical Attributes

Find Similar Parts

Description Value
SOT-23
null
Surface Mount
3 Pins
150 °C
null
null
null
5 MA
20 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 30 Weeks
Price for: Each
Quantity:
Min:27000  Mult:3000  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00