BUK9M31-60ELX
Transistor MOSFET N-CH 60V 35A 8-Pin LFPAK33 T/R
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: BUK9M31-60ELX
Secondary Manufacturer Part#: BUK9M31-60ELX
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 35 A | ||
| 20.6 mOhm | ||
| 60 V | ||
| 8 | ||
| 175 °C | ||
| 70.2 W | ||
| AEC-Q101 | ||
| LFPAK33 | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |