PDP SEO Portlet

BUK7Y21-40EX

Trans MOSFET N-CH 40V 33A 5-Pin(4+Tab) LFPAK T/R

Official logo for Nexperia
Manufacturer:Nexperia
Product Category: 分立器件, 场效应管, 单MOSFET
Avnet Manufacturer Part #: BUK7Y21-40EX
Secondary Manufacturer Part#: BUK7Y21-40EX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BUK7Y21-40E is a N-channel standard level MOSFET designed using TrenchMOS® technology. The device has been designed and qualified to AEC-Q101 standard for use in high performance automotive applications.

  • Repetitive avalanche rated
  • Suitable for thermally demanding environments due to 175°C rating
  • True standard level gate with VGS (th) rating of greater than 1V at 175°C

Technical Attributes

Find Similar Parts

Description Value
N Channel
33
21
40
4
5
175 °C
45
AEC-Q101
SOT-669
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85412900
Schedule B: 85412900
In Stock :  22500
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:4500  Mult:1500  
USD $: