BCX51-10,115
Trans GP BJT PNP 45V 1A 4-Pin(3+Tab) SOT-89 T/R
PNP medium power transistor in a SOT89 Surface-Mounted Device (SMD) plastic package. NPN complement: BCX54.
- High current
- Three current gain selections
- High power dissipation capability
- Exposed heatsink for excellent thermal and electrical conductivity
- AEC-Q101 qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 45 | ||
| 63 | ||
| 4 | ||
| 150 °C | ||
| 1.35 | ||
| BCX51 Series | ||
| AEC-Q101 | ||
| SOT-89 | ||
| Surface Mount | ||
| PNP | ||
| 145 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541290075 |
| Schedule B: | 8541290080 |