BC856BW,115
Single Bipolar Transistor, PNP, 65 V, 100 mA, 200 mW, SOT-323 (SC-70), 3 Pins, Surface Mount
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: BC856BW,115
Secondary Manufacturer Part#: BC856BW,115
- RoHS 10 Compliant
- Tariff Charges
PNP transistor in a SOT323 plastic package. NPN complements: BC846W, BC847W and BC848W.
- Low current (max. 100 mA)
- Low voltage (max. 65 V).
- AEC-Q101 qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 65 V | ||
| 100 mA | ||
| 220 | ||
| 3 | ||
| 150 °C | ||
| 200 mW | ||
| BC856W Series | ||
| AEC-Q101 | ||
| SOT-323 | ||
| Surface Mount | ||
| PNP | ||
| 100 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85412100 |
| Schedule B: | 85412100 |