BC856BMBYL
Trans GP BJT PNP 60V 0.1A 3-Pin SOT-883B T/R
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: BC856BMBYL
Secondary Manufacturer Part#: BC856BMBYL
- RoHS 10 Compliant
- Tariff Charges
PNP general-purpose transistor in a leadless ultra small DFN1006B-3 (SOT883B) Surface-Mounted Device (SMD) plastic package. NPN complement: BC846BMB.
- Leadless ultra small SMD plastic package
- Low package height of 0.37 mm
- Power dissipation comparable to SOT23
- AEC-Q101 qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 60 V | ||
| 100 mA | ||
| 220 | ||
| 3 | ||
| 150 °C | ||
| 250 mW | ||
| AEC-Q101 | ||
| SOT-883B | ||
| Surface Mount | ||
| PNP | ||
| 100 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85412100 |
| Schedule B: | 85412100 |