PDP SEO Portlet

74LVC244ABZX

Buffer / Line Driver, Non Inverting, 74LVC244A, 1.65 V to 3.6 V Supply, DHXQFN-20, -40 °C to 125 °C

Official logo for Nexperia
Manufacturer:Nexperia
Avnet Manufacturer Part #: 74LVC244ABZX
Secondary Manufacturer Part#: 74LVC244ABZX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

74LVC244ABZX is an 8bit buffer/line driver with 3-state outputs. This device can be used as two 4bit buffers or one 8bit buffer. It features two output enables, each controlling four of the 3-state outputs. A HIGH on n active-low OE causes the outputs to assume a high-impedance OFF-state. Inputs can be driven from either 3.3V or 5V devices. This feature allows the use of these devices as translators in mixed 3.3V and 5V environments. Schmitt-trigger action at all inputs makes the circuit tolerant of slower input rise and fall times. This device is fully specified for partial-power-down applications using IOFF. The IOFF circuitry disables the output, preventing the potentially damaging backflow current through the device when it is powered down. It features ESD protection (HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000V, CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000V).

  • Wide supply voltage range from 1.65V to 3.6V
  • CMOS low-power consumption, direct interface with TTL levels
  • IOFF circuitry provides partial power-down mode operation
  • Complies with JEDEC standard, overvoltage tolerant inputs to 5.5V
  • Input leakage current is ±0.1µA typ at (VI= 5.5V or GND;VCC = 3.6V, -40°C to +85°C)
  • Supply current is 0.1µA typ at (VI=VCC or GND;IO = 0A;VCC = 3.6V, -40°C to +85°C)
  • Input capacitance is 4pF typ at (-40°C to +85°C)
  • Propagation delay is 17ns typical at (VCC = 1.2V, -40°C to +85°C)
  • Operating temperature range from -40°C to +125°C
  • DHXQFN20 package

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
0+
$0.00000