74LVC1G384GXH
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Single SPST | ||
| X2-SON | ||
| Analog Switch | ||
| Surface Mount | ||
| Pure Tin | ||
| 260 °C | ||
| 195@1.95V Ohm | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 5 | ||
| 195 O | ||
| 6.2 O | ||
| 0.2@5.5V | ||
| 1.8, 2.5, 3.3, 1.26, 1.89, 2.625, 3.465, 1.14, 1.71, 2.375 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 5X2SON | ||
| 5 | ||
| Single Supply | ||
| 0.8 x 0.8 x 0.35 mm | ||
| 0 | ||
| Extended Industrial | ||
| X2-SON | ||
| 1.65V to 5.5V | ||
| SPST |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |