74LVC1G3157GS,132
Analog Multiplexer Single 2:1 6-Pin XSON
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Analog Switches & Multiplexers, Analog Switches, Multiplexers & Demultiplexers
Avnet Manufacturer Part #: 74LVC1G3157GS,132
Secondary Manufacturer Part#: 74LVC1G3157GS,132
- RoHS 10 Compliant
- Tariff Charges
The 74LVC1G3157 provides one analog multiplexer/demultiplexer with one digital select input (S), two independent inputs/outputs (Y0, Y1) and a common input/output (Z). Schmitt trigger action at the select input makes the circuit tolerant of slower input rise and fall times across the entire VCC range from 1.65 V to 5.5 V.
- Very low ON resistance - 7.5O, 6.5O, 6O (typical) at VCC = 2.7V, 3.3V, 5V respectively
- Switch current capability of 32mA
- Break-before-make switching
- High noise immunity
- CMOS low power consumption
- TTL interface compatibility at 3.3V
- Latch-up performance meets requirements of JESD 78 Class I
- ESD protection - HBM JESD22-A114F 2000V, MM JESD22-A115-A 200V
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Single 2:1 | ||
| 195@1.95V Ohm | ||
| 8.7@1.95V ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 1 | ||
| 0.04@5.5V | ||
| 1.5 V | ||
| -40 to 125 °C | ||
| 6XSON | ||
| 6 | ||
| Single | ||
| 1 x 1 x 0.31 mm | ||
| No | ||
| XSON | ||
| 1.65V to 5.5V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8472909002 |