PDP SEO Portlet

74LVC1G19GW,125

1-to-2 Line Decoder / Demultiplexer, 74LVC, 2 Outputs, 1.65 V to 5.5 V, 6 Pins, TSSOP

Official logo for Nexperia
Manufacturer:Nexperia
Avnet Manufacturer Part #: 74LVC1G19GW,125
Secondary Manufacturer Part#: 74LVC1G19GW,125
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74LVC1G19GW is a 1-of-2 Decoder/Demultiplexer with a common output enable. This device buffers the data on input A and passes it to the outputs 1Y (true) and 2Y (complement) when the enable (E\) input signal is low. Inputs can be driven from either 3.3 or 5V devices. These features allow the use of these devices in a mixed 3.3 and 5V environment. This device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down.

  • High noise immunity
  • CMOS low power consumption
  • Latch-up performance exceeds 250mA
  • Direct interface with TTL levels
  • ±24mA Output drive current
  • 5V Tolerant inputs for interfacing with 5V logic

Technical Attributes

Find Similar Parts

Description Value
1-of-2
Tin
LVC
Decoder/Demultiplexer
260
-32 mA
32 mA
5.5 V
2.8@2.7V|2.5@3.3V|1.8@5V ns
0.0001 mA
1.65 V
Surface Mount
MSL 1 - Unlimited
1
2
1
1
0
-40 to 125 °C
6TSSOP
6
Non-Inverting
2.2 x 1.35 x 1 mm
50 pF
No
TSSOP
5 V
1.8|2.5|3.3|5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:18000  Mult:3000  
USD $: