PDP SEO Portlet

74LVC1G18GW-Q100H

1-to-2 Line Demultiplexer, 74LVC, 1 Channel, 1:2, 1.65 V to 5.5 V, 6 Pins, SC-88

Official logo for Nexperia
Manufacturer:Nexperia
Avnet Manufacturer Part #: 74LVC1G18GW-Q100H
Secondary Manufacturer Part#: 74LVC1G18GW-Q100H
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74LVC1G18-Q100 is a 1-of-2 non-inverting demultiplexer with a 3-state output. The device buffers the data on input pin A. It is passed to either output 1Y or 2Y, depending on whether the state of the select input (pin S) is LOW or HIGH. Input can be driven from either 3.3 V or 5 V devices. These features allow the use of these devices in a mixed 3.3 V and 5 V environment. This device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down. This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.

  • Automotive product qualification in accordance with AEC-Q100 (Grade 1)
    • Specified from -40 °C to +85  °C and from -40 °C to +125 °C
  • Wide supply voltage range from 1.65 V to 5.5 V
  • 5 V tolerant input/output for interfacing with 5 V logic
  • High noise immunity
  • Complies with JEDEC standard:
    • JESD8-7 (1.65 V to 1.95 V)
    • JESD8-5 (2.3 V to 2.7 V)
    • JESD8B/JESD36 (2.7 V to 3.6 V)
  • ESD protection:
    • MIL-STD-883, method 3015 exceeds 2000 V
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V (C = 200 pF, R = 0 O)
  • ±24 mA output drive (VCC = 3.0 V)
  • CMOS low power consumption
  • Latch-up performance exceeds 250 mA
  • Direct interface with TTL levels
  • SOT363 and SOT457 packages

Technical Attributes

Find Similar Parts

Description Value
1-of-2
Tin
LVC
Demultiplexer
260
-32 mA
32 mA
5.5 V
5.1(Typ)@1.8V|3.2(Typ)@2.5V|3.2(Typ)@2.7V|3@3.3V|2.3@5V ns
0.0001 mA
1.65 V
Surface Mount
MSL 1 - Unlimited
1
2
1
1
0
-40 to 125 °C
3-State
6TSSOP
6
Non-Inverting
2.2(Max) x 1.35(Max) x 1(Max)
50 pF
No
Automotive
TSSOP
5 V
1.8|2.5|3.3|5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:15000  Mult:3000  
USD $:
0+
$0.00000