PDP SEO Portlet

74LVC1G175GM,115

Flip Flop, 74LVC1G175, D, 5.5 ns, 300 MHz, 32 mA, 6 Pins, XSON

Manufacturer:Nexperia
Product Category: 邏輯積體電路, 觸發器
Avnet Manufacturer Part #: 74LVC1G175GM,115
Secondary Manufacturer Part#: 74LVC1G175GM,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74LVC1G175 is a low-power, low-voltage single positive edge triggered D-type flip-flop with individual data (D) input, clock (CP) input, master reset (MR) input, and Q output. The master reset (MR) is an asynchronous active LOW input and operates independently of the clock input. Information on the data input is transferred to the Q output on the LOW-to-HIGH transition of the clock pulse. The D input must be stable one set-up time prior to the LOW-to-HIGH clock transition for predictable operation. The inputs can be driven from either 3.3 V or 5 V devices. This feature allows the use of this device in a mixed 3.3 V and 5 V environment. This device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down. Schmitt trigger action at all inputs makes the circuit highly tolerant of slower input rise and fall times.

  • Wide supply voltage range from 1.65 V to 5.5 V
  • 5 V tolerant inputs for interfacing with 5 V logic
  • High noise immunity
  • Complies with JEDEC standard:
    • JESD8-7 (1.65 V to 1.95 V)
    • JESD8-5 (2.3 V to 2.7 V)
    • JESD8B/JESD36 (2.7 V to 3.6 V)
  • ESD protection:
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
  • ±24 mA output drive (VCC = 3.0 V)
  • CMOS low power consumption
  • Latch-up performance exceeds 250 mA
  • Direct interface with TTL levels
  • Inputs accept voltages up to 5 V
  • Multiple package options
  • Specified from –40 ? to +85 ? and –40 ? to +125 ?

Technical Attributes

Find Similar Parts

Description Value
No
Single-Ended
Tin
LVC
D-Type
260
-32 mA
3.2@2.7V|3.1@3.3V|2.2@4.5V to 5.5V ns
0.0001 mA
Surface Mount
MSL 1 - Unlimited
1
1
1
1
0
-40 to 125 °C
Single-Ended
6XSON
6
Non-Inverting
1.5 x 1.05 x 0.46 mm
50 pF
No
Reset
XSON
Positive-Edge
1.8|2.5|3.3|5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  10000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.07920
10000+
$0.06831
15000+
$0.06682
25000+
$0.06534
50000+
$0.06338
125000+
$0.06142
250000+
$0.05946