PDP SEO Portlet

74LVC162373ADGG,11

Latch, 74LVC162373A, D Type Transparent, Tri State, 7.5 ns, 12 mA, 48 Pins, TSSOP

Official logo for Nexperia
Manufacturer:Nexperia
Product Category: Logic ICs, Latches
Avnet Manufacturer Part #: 74LVC162373ADGG,11
Secondary Manufacturer Part#: 74LVC162373ADGG,11
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74LVC162373A and 74LVCH162373A are 16-bit D-type transparent latches with separate D-type inputs with bus hold (74LVCH162373A only) for each latch and 3-state outputs for bus-oriented applications. One latch enable (pin nLE) input and one output enable are provided for each octal. Inputs can be driven from either 3.3 V or 5 V devices. When disabled, up to 5.5 V can be applied to the outputs. These features allow the use of these devices in mixed 3.3 V and 5 V applications. The device consists of two sections of eight D-type transparent latches with 3-state true outputs. When pin nLE is HIGH, data at the corresponding data inputs (pins nDn) enter the latches. In this condition, the latches are transparent, that is, the latch output changes each time its corresponding data inputs changes. When pin nLE is LOW, the latches store the information that was present at the data inputs a set-up time preceding the HIGH to LOW transition of pin nLE.When pin output enable is LOW, the contents of the eight latches are available at the outputs. When pin output enable is HIGH, the outputs go to the high-impedance OFF-state. Operation of the output enable input does not affect the state of the latches.

  • 5 V tolerant inputs/outputs for interfacing with 5 V logic
  • Wide supply voltage range from 1.2 V to 3.6 V
  • CMOS low power consumption
  • Multibyte flow-through standard pinout architecture
  • Multiple low inductance supply pins for minimum noise and ground bounce
  • Direct interface with TTL levels
  • All data inputs have bus hold (74LVCH162373A only)
  • High-impedance when VCC =0V

Technical Attributes

Find Similar Parts

Description Value
No
Transparent
Gold
LVC
260
-12 mA
12 mA
12@1.2V|3.3@3.3V ns
Surface Mount
MSL 1 - Unlimited
16
2
1
16
1
16
0
-40 to 125 °C
3-State
48TSSOP
48
Non-Inverting
12.6 x 6.2 x 1.05 mm
50 pF
No
No
TSSOP
5 V
D-Type

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
0+
$0.00000