PDP SEO Portlet

74HCT164D,653

Shift Register, 74HCT164, Serial to Parallel, 1 Element, 8 -Bit, 14 Pins, SOIC

Official logo for Nexperia
Manufacturer:Nexperia
Product Category: Logic ICs, Shift Registers
Avnet Manufacturer Part #: 74HCT164D,653
Secondary Manufacturer Part#: 74HCT164D,653
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

74HCT164D,653 is an 8bit serial-in/parallel-out shift register. This device features two serial data inputs (DSA and DSB), eight parallel data outputs (Q0 to Q7). Data is entered serially through DSA or DSB and either input can be used as an active HIGH enable for data entry through the other input. Data is shifted on the LOW-to-HIGH transitions of the clock (CP) input. A LOW on the active-low MR input clears the register and forces all outputs LOW, independently of other inputs. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC. It features ESD protection (HBM JESD22-A114F exceeds 2000V, MM JESD22-A115-A exceeds 200V). It complies with JEDEC standards (JESD8C (2.7V to 3.6V), JESD7A (2V to 6V).

  • Wide supply voltage range from 4.5V to 5.5V
  • CMOS low power dissipation, high noise immunity
  • TTL input level, gated serial data inputs
  • Input leakage current is ±0.1µA maximum at (VI=VCC or GND;VCC = 6V, 25°C)
  • Supply current is 8µA maximum at (VI=VCC or GND;IO = 0A;VCC = 6V, 25°C)
  • Input capacitance is 3.5pF typical at (25°C)
  • Propagation delay is 17ns typical at (VCC = 4.5V, 25°C)
  • Operating temperature range from -40°C to +125°C
  • SO14 package

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
Gold
HCT
Shift Register
260
36@4.5V ns
0.008 mA
Surface Mount
MSL 1 - Unlimited
0
2
8
1
0
8
-40 to 125 °C
Serial to Parallel
14SO
No
14
8.75 x 4 x 1.45 mm
50 pF
No
Asynchronous
SOIC
No
Positive-Edge
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:10000  Mult:2500  
USD $:
0+
$0.00000