PDP SEO Portlet

74HC74BQ-Q100,115

Official logo for Nexperia
Manufacturer:Nexperia
Product Category: IC, 可编辑逻辑, 触发器
Avnet Manufacturer Part #: 74HC74BQ-Q100,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Automotive product qualification in accordance with AEC-Q100 (Grade 1)
    • Specified from -40 °C to +85 °C and from -40 °C to +125 °C
  • Input levels:
    • For 74HC74-Q100: CMOS level
    • For 74HCT74-Q100: TTL level
  • Symmetrical output impedance
  • Low power dissipation
  • High noise immunity
  • Balanced propagation delays
  • Specified in compliance with JEDEC standard no. 7A
  • ESD protection:
    • MIL-STD-883, method 3015 exceeds 2000 V
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V (C = 200 pF, R = 0 ?)
  • Multiple package options

Technical Attributes

Find Similar Parts

Description Value
45 ns
14 Pins
82 MHz
5.2 mA
-40 °C
2 V
6 V
null
null
null
DHVQFN
125 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423990
Schedule B: 85423990
In Stock :  0
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:9000  Mult:3000  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00