74HC7014D,118
Schmitt Trigger Buffer, Non Inverting, Hex, 1 Input, 14 Pins, SOIC
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74HC7014D,118
Secondary Manufacturer Part#: 74HC7014D,118
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Schmitt Trigger | ||
| Gold over Nickel Palladium | ||
| HC | ||
| Inverter Schmitt Trigger | ||
| 260 °C | ||
| -5.2 mA | ||
| 5.2 mA | ||
| 475@3V/115@4.75V/73@6V ns | ||
| 7400 uA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 6 | ||
| -40 to 125 °C | ||
| Schmitt Trigger | ||
| 14SOIC | ||
| 14 | ||
| 8.75(Max) x 4(Max) x 1.45(Max) mm | ||
| No | ||
| Extended Industrial | ||
| SOIC | ||
| 5.0000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542310001 |
| Schedule B: | 8542390000 |