74HC151PW,118
Multiplexer, 74HC, 1 Channel, 8:1, 2 V to 6 V, 16 Pins, TSSOP
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Logic ICs, Multiplexers / Demultiplexers
Avnet Manufacturer Part #: 74HC151PW,118
Secondary Manufacturer Part#: 74HC151PW,118
- RoHS 10 Compliant
- Tariff Charges
The 74HC151PW is a 8-bit Multiplexer with eight binary inputs (I0 to I7), three select inputs (S0 to S2) and an enable input (E\). One of the eight binary inputs is selected by the select inputs and routed to the complementary outputs (Y and Y). A high on E\ forces the output Y low and output Y high. Inputs also include clamp diodes that enable the use of current limiting resistors to interface inputs to voltages in excess of VCC.
- Low-power dissipation
- Non-inverting data path
- CMOS Input level
- Complies with JEDEC standard No. 7A
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 x 8:1 | ||
| Gold | ||
| HC | ||
| Multiplexer | ||
| 260 °C | ||
| -5.2 mA | ||
| 5.2 mA | ||
| 6 V | ||
| 38@4.5V ns | ||
| 2 V | ||
| Surface Mount | ||
| 1 | ||
| 8 | ||
| -40 to 125 to 125 °C | ||
| 16TSSOP | ||
| 16 | ||
| 5.1 x 4.5 x 0.95 mm | ||
| No | ||
| TSSOP | ||
| 8 uA |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8472909002 |