PDP SEO Portlet

74CBTLV1G125GV,125

Bus Switch, 1 Channel, 38 Ohm, 64 mA, 5 Pins, SC-74A

Manufacturer:Nexperia
Product Category: 邏輯積體電路, 總線開關
Avnet Manufacturer Part #: 74CBTLV1G125GV,125
Secondary Manufacturer Part#: 74CBTLV1G125GV,125
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74CBTLV1G125 provides a single high-speed line switch. The switch is disabled when the output enable (OE) input is high. To ensure the high-impedance OFF-state during power-up or power-down, tie OE to the VCC through a pull-up resistor. The current-sinking capability of the driver determines the minimum value of the resistor. Schmitt trigger action at control input makes the circuit tolerant to slower input rise and fall times across the entire Vcc range from 2.3 V to 3.6 V. This device is fully specified for partial power-down applications using IOFF. The Ioff circuitry disables the output, preventing the damaging backflow current through the device when it is powered down.

  • Supply voltage range from 2.3 V to 3.6 V
  • High noise immunity
  • Complies with JEDEC standard:
    • JESD8-5 (2.3 V to 2.7 V)
    • JESD8-B/JESD36 (2.7 V to 3.6 V)
  • ESD protection:
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
    • CDM JESD22-C101E exceeds 1000 V
  • 5 O switch connection between two ports
  • Rail to rail switching on data I/O ports
  • CMOS low power consumption
  • Latch-up performance meets requirements of JESD78 Class I
  • Ioff circuitry provides partial power-down mode operation
  • Multiple package options
  • Specified from -40 °C to +85 °C and -40 °C to +125 °C

Technical Attributes

Find Similar Parts

Description Value
1 x 1:1
Tin
CBTLV
Bus Switch
260
-128 mA
128 mA
11 Ohm
3.6 V
0.16@3V to 3.6V ns
200 uA
2.3 V
Surface Mount
MSL 1 - Unlimited
1
1
1
-40 to 125 °C
5TSOP
5
3.1 x 1.7 x 1 mm
50 pF
TSOP
2.5|3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:9000  Mult:3000  
USD $:
0+
$0.00000