74AVC4T774GU-Q100X
Voltage Level Translator CMOS/LVTTL 16-Pin XQFN T/R
- RoHS 10 Compliant
- Tariff Charges
74AVC4T774-Q100 is a 4bit, dual supply transceiver that enables bidirectional level translation. It features eight 1-bit input-output ports (An and Bn), four direction control inputs (DIR1, DIR2, DIR3 and DIR4), an output enable input active-low (OE) and dual supply pins (VCC(A) and VCC(B)). A HIGH on DIRn allows transmission from An to Bn and a LOW on DIRn allows transmission from Bn to An. The output enable input active-low (OE) can be used to disable the outputs so the buses are effectively isolated. The device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing any damaging backflow current through the device when it is powered down. In suspend mode when either VCC(A) or VCC(B) are at GND level, both An and Bn are in the high-impedance OFF-state.
- Wide supply voltage range from 0.8V to 3.6V (VCC(A) and VCC(B))
- HBM JESD22-A114E Class 3B exceeds 8000V, CDM JESD22-C101C exceeds 1500V ESD protection
- Suspend mode
- Latch-up performance exceeds 100mA per JESD 78 Class II
- Inputs accept voltages up to 3.6V
- IOFF circuitry provides partial power-down mode operation
- Temperature range from -40°C to +125°C
- 16 terminals XQFN16 package
- Automotive product qualification in accordance with AEC-Q100 (Grade 1)
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |