74AVC2T245GU-Q100X
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Logic ICs, Translators / Level Shifters
Avnet Manufacturer Part #: 74AVC2T245GU-Q100X
Secondary Manufacturer Part#: 74AVC2T245GU-Q100X
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold over Nickel Palladium | ||
| AVC | ||
| Voltage Level Translator | ||
| 260 °C | ||
| -12 mA | ||
| 12 mA | ||
| 17.6@0.8V ns | ||
| 70 uA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 125 °C | ||
| 3-State | ||
| 10XQFN | ||
| 10 | ||
| 1.4 x 1.8 x 0.45 mm | ||
| No | ||
| Automotive | ||
| XQFN | ||
| CMOS/LVTTL |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |