74AVC1T45GM,132
Transceiver, Voltage Level Translator, 1 Input, 11.8 ns, 0.8 V to 3.6 V, 6 Pins, XSON
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Logic ICs, Translators / Level Shifters
Avnet Manufacturer Part #: 74AVC1T45GM,132
Secondary Manufacturer Part#: 74AVC1T45GM,132
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Tin | ||
| AVC | ||
| Voltage Level Translator | ||
| 260 °C | ||
| -12 mA | ||
| 12 mA | ||
| 9.9@1.1V to 1.3V ns | ||
| 0.024 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1.5 V | ||
| -40 to 125 °C | ||
| 3-State | ||
| 6XSON | ||
| 6 | ||
| 1.45 x 1 x 0.46(Max) mm | ||
| No | ||
| Extended Industrial | ||
| XSON |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |