74AUP1T50GWH
Schmitt Trigger Buffer, Single, 1 Input, 5 Pins, TSSOP, 74AUP1T50
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74AUP1T50GWH
Secondary Manufacturer Part#: 74AUP1T50GWH
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Single-Ended | ||
| Tin | ||
| AUP | ||
| Buffer | ||
| 260 °C | ||
| -4 mA | ||
| 4 mA | ||
| 7.8@2.3V to 2.7V ns | ||
| 1.2 uA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 1 | ||
| 0 | ||
| 1 | ||
| 0 | ||
| 1 | ||
| 2.3, 3.6 V | ||
| -40 to 125 °C | ||
| 5 | ||
| Non-Inverting | ||
| 2.25 x 1.35 x 1 mm | ||
| 30 pF | ||
| No | ||
| Extended Industrial | ||
| TSSOP | ||
| 2.3 to 3.6 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542320002 |
| Schedule B: | 8542390000 |