74ALVT16827DGG,118
Buffer/Line Driver 20-CH Non-Inverting 3-ST BiCMOS 56-Pin TSSOP T/R
Click image to enlarge
Manufacturer:Nexperia
Product Category:
逻辑集成电路, 缓冲器、收发器和线路驱动器
Avnet Manufacturer Part #: 74ALVT16827DGG,118
Secondary Manufacturer Part#: 74ALVT16827DGG,118
- RoHS 10 Compliant
- Tariff Charges
The 74ALVT16827 high-performance BiCMOS device combines low static and dynamic power dissipation with high speed and high output drive. It is designed for Vcc operation at 2.5 V or 3.3 V with I/O compatibility to 5 V. The 74ALVT16827 20-bit buffers provide high performance bus interface buffering for wide data/address paths or buses carrying parity. They have NOR Output Enables (nOE1 and nOE2) for maximum control flexibility.
- Multiple Vcc and GND pins minimize switching noise
- 5 V I/O compatible
- Live insertion and extraction permitted
- 3-state output buffers
- Power-up 3-state
- Output capability: +64 mA and -32 mA
- Latch-up protection:
- JESD 78 exceeds 500 mA
- ElectroStatic Discharge (ESD) protection:
- MIL STD 883 Method 3015: exceeds 2000 V
- Machine model: exceeds 200 V
- Bus hold data inputs eliminate need for external pull-up resistors to hold unused inputs
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| TSSOP | ||
| ALVT | ||
| 2 Element | ||
| 56 | ||
| 85 °C | ||
| -40 °C | ||
| 3.6 V | ||
| 2.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |