74AHCT3G14DC-Q100H
Inverter Schmitt Trigger, Triple, 1 Input, 8 Pins, VSSOP, 74AHCT3G14
- RoHS 10 Compliant
- Tariff Charges
74AHC3G14-Q100 and 74AHCT3G14-Q100 are high-speed Si-gate CMOS devices. They provide three inverting buffers with Schmitt trigger action. These devices are capable of transforming slowly changing input signals into sharply defined, jitter-free output signals. The AHC device has CMOS input switching levels and supply voltage range 2 V to 5.5 V. The AHCT device has TTL input switching levels and supply voltage range 4.5 V to 5.5 V. This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.
- Automotive product qualification in accordance with AEC-Q100 (Grade 1)
- Specified from -40 °C to +85 °C and from -40 °C to +125 °C
- Symmetrical output impedance
- High noise immunity
- Low power dissipation
- Balanced propagation delays
- ESD protection:
- MIL-STD-883, method 3015 exceeds 2000 V
- HBM JESD22-A114F exceeds 2000 V
- MM JESD22-A115-A exceeds 200 V (C = 200 pF, R = 0 O)
- SOT505-2 and SOT765-1 package options
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Schmitt Trigger | ||
| AHCT | ||
| Inverter Schmitt Trigger | ||
| -8 mA | ||
| 8 mA | ||
| 5.5 V | ||
| 8.5@5V ns | ||
| 1 uA | ||
| 4.5 V | ||
| Surface Mount | ||
| 3 | ||
| -40 to 125 °C | ||
| Schmitt Trigger | ||
| 8VSSOP | ||
| 8 | ||
| 2.1 x 2.4 x 0.85 mm | ||
| 50 pF | ||
| No | ||
| VSSOP | ||
| 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85423990 |
| Schedule B: | 85423990 |