PDP SEO Portlet

74AHC594PW,118

Shift Register, 74AHC594, Serial to Parallel, Serial to Serial, 1 Element, 8 -Bit, 16 Pins, TSSOP

Official logo for Nexperia
Manufacturer:Nexperia
Product Category: Logic ICs, Shift Registers
Avnet Manufacturer Part #: 74AHC594PW,118
Secondary Manufacturer Part#: 74AHC594PW,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74AHC594PW is a 8-bit Si-gate CMOS Shift Register with output register. It is pin compatible with low-power Schottky TTL (LSTTL). It is specified in compliance with JEDEC standard No. 7-A. This non-inverting serial-in parallel-out shift register feeds an 8-bit D-type storage register. Separate clocks (SHCP\ and STCP\) and direct overriding clears (SHR and STR) are provided on both the shift and storage registers. A serial output (Q7S) is provided for cascading purposes. Both the shift and storage register clocks are positive-edge triggered. If the user wishes to connect both clocks together, the shift register will always be one count pulse ahead of the storage register.

  • Balanced propagation delays
  • All inputs have Schmitt-trigger actions
  • Inputs accept voltages higher than VCC
  • Independent direct overriding clears on shift and storage registers
  • Independent clocks for shift and storage registers
  • Latch-up performance exceeds 100mA per JESD78 class II
  • CMOS Input level
  • Complies with JEDEC standard No. 7A

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
Gold over Nickel Palladium
AHC
Shift Register
260 °C
8@4.5V to 5.5V ns
4 uA
Surface Mount
1
0
1
9
1
0
8
2 to 5.5 V
-40 to 125 to 125 °C
Serial to Serial/Parallel
16TSSOP
No
16
5.1 x 4.5 x 0.95 mm
50 pF
No
TSSOP
No
Positive-Edge
Octal
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $:
0+
$0.00000