PDP SEO Portlet

74AHC2G08DP-Q100H

AND Gate, Dual, 2 Input, 8 Pins, TSSOP, 74AHC2G08

Official logo for Nexperia
Manufacturer:Nexperia
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74AHC2G08DP-Q100H
Secondary Manufacturer Part#: 74AHC2G08DP-Q100H
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74AHC2G08-Q100 and 74AHCT2G08-Q100 are high-speed Si-gate CMOS devices. They provide two 2-input AND gates. The AHC device has CMOS input switching levels and supply voltage range 2 V to 5.5 V. The AHCT device has TTL input switching levels and supply voltage range 4.5 V to 5.5 V. This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.

  • Automotive product qualification in accordance with AEC-Q100 (Grade 1)
    • Specified from -40 °C to +85 °C and from -40 °C to +125 °C
  • Symmetrical output impedance
  • High noise immunity
  • Low power dissipation
  • Balanced propagation delays
  • Multiple package options
  • ESD protection:
    • MIL-STD-883, method 3015 exceeds 2000 V
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V (C = 200 pF, R = 0 O)

Technical Attributes

Find Similar Parts

Description Value
Gold over Nickel Palladium
AND
260
-8 mA
8 mA
12.3@3.3V|7.9@5V ns
1 uA
Surface Mount
MSL 1 - Unlimited
2
2
0
0
-40 to 125 °C
8TSSOP
8
3.1(Max) x 3.1(Max) x 0.95(Max)
No
Automotive
TSSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  30000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $: