74AHC1G07GW-Q100H
Buffer, Non Inverting, 74AHC1G07, 1 Element, 2 V to 5.5 V, 5 Pins, TSSOP
- RoHS 10 Compliant
- Tariff Charges
<p>74AHC1G07 and 74AHCT1G07 are high-speed Si-gate CMOS devices. They provide a non-inverting buffer.</p><p>The output of these devices is open-drain and can be connected to other open-drain outputs to implement active-LOW wired-OR or active-HIGH wired-AND functions. For digital operation this device must have a pull-up resistor to establish a logic HIGH-level.</p><p>The AHC device has CMOS input switching levels and supply voltage range 2 V to 5.5 V.</p><p>The AHCT device has TTL input switching levels and supply voltage range 4.5 V to 5.5 V.</p>
<ul><li>High noise immunity</li><li>Low power dissipation</li><li>SOT353-1 and SOT753 package options</li><li>ESD protection: <ul><li>HBM JESD22-A114E: exceeds 2000 V</li><li>MM JESD22-A115-A: exceeds 200 V</li><li>CDM JESD22-C101C: exceeds 1000 V</li></ul></li><li>Specified from -40 °C to +125 °C</li></ul>
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| TSSOP | ||
| Buffer, Non Inverting | ||
| 74AHC1G07 | ||
| 74107 | ||
| 74AHC | ||
| 1 Element | ||
| 1bit | ||
| 5 | ||
| 125 °C | ||
| -40 °C | ||
| AEC-Q100 | ||
| 5.5 V | ||
| 2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |