PDP SEO Portlet

74AHC125D,118

Buffer / Line Driver, 74AHC125, 4 Element, 2 V to 5.5 V, 14 Pins, SOIC

Official logo for Nexperia
Manufacturer:Nexperia
Avnet Manufacturer Part #: 74AHC125D,118
Secondary Manufacturer Part#: 74AHC125D,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

74AHC125D,118 is a quad buffer/line driver with 3-state outputs controlled by the output enable inputs (n active-low OE). A HIGH on n active-low OE causes the outputs to assume a high impedance OFF-state. Inputs are overvoltage tolerant. This feature allows the use of this device as translator in mixed voltage environments. It features ESD protection (HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000V, CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000V).

  • Wide supply voltage range from 2V to 5.5V
  • Overvoltage tolerant inputs to 5.5V, high noise immunity
  • CMOS low power dissipation, balanced propagation delays
  • All inputs have a Schmitt-trigger action, CMOS input level
  • Latch-up performance exceeds 100mA per JESD 78 Class II Level A
  • Input leakage current is 0.1µA maximum at (VI=5.5V or GND;VCC = 0V to 5.5V, 25°C)
  • Supply current is 2µA maximum at (VI=VCC or GND; IO = 0A;VCC = 5.5V, 25°C)
  • Input capacitance is 3pF typical at (25°C)
  • Propagation delay is 4.4ns typical at (CL = 15pF, 25°C)
  • Operating temperature range from -40°C to +125°C, SO14 package

Technical Attributes

Find Similar Parts

Description Value
SOIC
Buffer / Line Driver
74AHC125
74125
74AHC
4 Element
4bit
14
125 °C
-40 °C
5.5 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  15000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:7500  Mult:2500  
USD $: