PDP SEO Portlet

NX8045GB-8.000MHZ-STD-CSF-4

Crystal 8MHz 8pF 2-Pin SMD

Official logo for NDK
Manufacturer:NDK
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: NX8045GB-8.000MHZ-STD-CSF-4
Secondary Manufacturer Part#: NX8045GB-8.000MHZ-STD-CSF-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
SMD
8 x 4.5 x 1.8 mm
8 MHz
Surface Mount
Fundamental
200 Ohm
30 ppm
20 ppm
8 pF
2
70 °C
-10 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: