PDP SEO Portlet

NX3225SA-25.000M-STD-CRS-2

Crystal 25MHz 8pF 4-Pin SMD

Manufacturer:NDK
Product Category: 時脈和計時, 晶體
Avnet Manufacturer Part #: NX3225SA-25.000M-STD-CRS-2
Secondary Manufacturer Part#: NX3225SA-25.000M-STD-CRS-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
SMD
3.2 x 2.5 x 0.55 mm
25 MHz
Surface Mount
Fundamental
100 Ohm
50 ppm
15 ppm
8 pF
4
125 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:30000  Mult:30000  
USD $:
0+
$0.00000