PDP SEO Portlet

NX3225GD-8MHZ-STD-CRA-3

Crystal 8MHz 8pF 2-Pin SMD

Official logo for NDK
Manufacturer:NDK
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: NX3225GD-8MHZ-STD-CRA-3
Secondary Manufacturer Part#: NX3225GD-8MHZ-STD-CRA-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
SMD
3.2 x 2.5 x 0.8 mm
8 MHz
Surface Mount
Fundamental
500 Ohm
150 ppm
50 ppm
8 pF
2
150 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: