SAFFB1G17AB0F0AR1X
SAW Filter 1176.45MHz 50 Ohm SMD 5-Pin SMD Emboss T/R
Manufacturer:Murata
Product Category:
RF & Wireless, RF Signal Conditioning, SAW Filters
Avnet Manufacturer Part #: SAFFB1G17AB0F0AR1X
Secondary Manufacturer Part#: SAFFB1G17AB0F0AR1X
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50 Ohm | ||
| 25 ns | ||
| 1.5 dB | ||
| Surface Mount | ||
| -20 to 85 °C | ||
| 0.2 dB | ||
| 5 | ||
| 1.1 x 0.9 x 0.5 mm | ||
| No | ||
| Industrial | ||
| SMD | ||
| Band Pass Filter | ||
| 1176.45 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |