PDP SEO Portlet

PKHPS0013E4000-A2

Audio Indicator Piezo 15V Pin 4kHz Through Hole T/R

Official logo for Murata
Manufacturer:Murata
Product Category: 传感器, 其他传感器
Avnet Manufacturer Part #: PKHPS0013E4000-A2
Secondary Manufacturer Part#: PKHPS0013E4000-A2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PKHPS0013E4000-A2 is a PKHPS0013E40 series piezoelectric sounder sensor. It uses frequency control technology to achieve a sound pressure level comparable to that of medium- or large-size sounders in spite of its compact size. This allows customers to select a compact component without having to settle for a lower sound pressure level. It compact size and high sound pressure: combines clearly audible sound pressure and compact dimensions, reducing the dimensions of the components overall as well as the mounting space needed on the board.

  • 78dB (min), 83dB (typ) sound pressure level
  • 4.0KHz frequency, f12.6×9.4mm size
  • 6.5nF capacitance, ±30% capacitance tolerance
  • Maximum input voltage is ±15Vo-p max
  • Operating temperature range from -40°C to 85°C
  • Not built-in oscillation circuits, f12.6×9.4mm size

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541600080
Schedule B: null
In Stock :  2500
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 999 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.33972
1000+
$0.33500
1500+
$0.33041
2500+
$0.32595
5000+
$0.31737
12500+
$0.30923
25000+
$0.30150