NTE0506MC-R
Click image to enlarge
Manufacturer:Murata
Product Category:
Power Supplies, DC / DC Converters, Isolated Surface Mount DC / DC Converters
Avnet Manufacturer Part #: NTE0506MC-R
Secondary Manufacturer Part#: NTE0506MC-R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| Surface Mount DIP | ||
| 5.5 V | ||
| 4.5 V | ||
| 5 V | ||
| 1 kV | ||
| 1 | ||
| -40 to 85 °C | ||
| 0.167 A | ||
| 167 mA | ||
| 1 W | ||
| Unregulated | ||
| 6 V | ||
| 6 V | ||
| Industrial & ITE | ||
| 12.7 mm | ||
| 12.7 x 7.7 x 6.35 mm | ||
| 6.6 mm | ||
| 7.7 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8504409510 |
| Schedule B: | 8504409510 |