PDP SEO Portlet

NTE0505MC-R

Isolated Surface Mount DC/DC Converter, ITE, 1:1, 1 W, 1 Output, 5 V

Official logo for Murata
Manufacturer:Murata
Avnet Manufacturer Part #: NTE0505MC-R
Secondary Manufacturer Part#: NTE0505MC-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NTE series of miniature surface mounted DC/DC Converters employ leadframe technology and transfer moulding techniques to bring all of the benefits of IC style packaging to hybrid circuitry. The co-planarity of the pin positions is based upon IEC 191-6:1990. The devices are suitable for all applications where high volume production is envisaged.

  • RoHS compliant
  • Lead frame technology
  • Single isolated output
  • 1kVDC Isolation
  • Efficiency up to 78%
  • Power density 1.8W/cm3
  • Wide temperature performance at full 1 Watt load, –40°C to 85°C
  • UL 94V-0 Package material
  • Footprint over pins 1.37cm2
  • No heatsink required
  • Internal SMD construction
  • Toroidal magnetics
  • MTTF up to 6.8 million hours
  • Custom solutions available
  • Multi-layer ceramic capacitors
  • 5V nominal input voltage
  • 5V output voltage

Technical Attributes

Find Similar Parts

Description Value
Fixed
Surface Mount DIP
5.5 V
4.5 V
5 V
1 kV
1
-40 to 85 to 85 °C
200 mA
200 mA
1 W
Unregulated
5 V
5 V
Industrial & ITE
12.7 mm
12.7 x 7.7 x 6.35 mm
6.6 mm
7.7 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409580
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $: