NME0524SC
Isolated Through Hole DC/DC Converter, Industrial & ITE, 1 W, 1 Output, Fixed, 24 V, 42 mA, Unregulated, SIP
Click image to enlarge
Manufacturer:Murata
Product Category:
電源, DC/DC 轉換器, 隔離式通孔DC/DC轉換器
Avnet Manufacturer Part #: NME0524SC
Secondary Manufacturer Part#: NME0524SC
- RoHS 10 Compliant
- Tariff Charges
The NME0524SC is an isolated single-output DC/DC Converter particularly suited to isolating and converting DC power rails. The galvanic isolation allows the device to be configured to provide an isolated negative rail in systems where only positive rails exist. The wide temperature range guarantees startup from -40°C and full 1W output at 85°C.
- Industry standard pin-out
- No heat-sink required
- Internal SMD construction
- Fully encapsulated with toroidal magnetics
- No external components required
- Pin compatible with LME and NML series
- 80% Efficiency
- 48pF Isolation capacitance
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| SIP | ||
| 5.5 V | ||
| 4.5 V | ||
| 5 V | ||
| 1 kV | ||
| 1 | ||
| -40 to 85 °C | ||
| 0.042 A | ||
| 42 mA | ||
| 1 W | ||
| Unregulated | ||
| 24 V | ||
| 24 V | ||
| Industrial & ITE | ||
| 11.6 mm | ||
| 11.48 x 6 x 10 mm | ||
| 6.9 mm | ||
| 9.9 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409580 |