PDP SEO Portlet

MPS0117V2NBC

Isolated Through Hole DC/DC Converter, ITE & Industrial, Sixteenth Brick, 204 W, 1 Output, 12 VDC

Official logo for Murata
Manufacturer:Murata
Product Category: Uncategorized
Avnet Manufacturer Part #: MPS0117V2NBC
Secondary Manufacturer Part#: MPS0117V2NBC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MPS0117V2NBC is a highly efficient, isolated DC/DC converter that converts 36-75Vdc input into an isolated regulated 12VDC/17amp output. It is fully protected from overcurrent, overtemperature, and overvoltage faults and is packaged within the industry standard sixteenth-brick format with a baseplate. Cooling options for all applications. Safety features include 2,250VDC I/O isolation with basic insulation suitable for POE applications. It is approved by UL 62368-1 3rd edition, IEC 62368-1:2018, CSA-C22.2 No. 62368-1-19. It is used in applications such as server, storage, and networks (SSN), telecom and industrial.

  • Input voltage range from 36 to 75VDC
  • Nominal output voltage is 12Vdc
  • Output power is 204W
  • Dimension is 33.02 x 22.86 x 12.7mm (l x w x h)
  • Optimized thermal performance, high efficiency up to 95%
  • Over-current, over-temperature, and over-voltage protection
  • Remote On/Off enable (negative logic), output trim adjustment (-20%, 10%)
  • 2250Vdc isolation (input-to-output), nominal switching frequency is 465KHz
  • Black anodized aluminium baseplate material
  • Operating temperature range from -40°C to 85°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8504409520
Schedule B: 8504409520
In Stock :  5
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$177.71831
2+
$175.25000
3+
$172.84932
5+
$170.51351
10+
$166.02632
25+
$161.76923
50+
$157.72500